GBC61DKSD

Heilind Number:SULGBC61DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKSD

Detailed Description

GBC61DKSD - This high-performance board-to-board PCB connector, featuring a durable PA9T body and precision-engineered Phosphor Bronze contacts plated with gold, ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two-row design with 122 positions offers ample connectivity options, while the cantilever contact type and clearance hole mount facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications requiring robust performance. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient without compromising functionality. Terminated via thru-hole soldering with matte tin plating, it ensures secure and durable connections. Trust in the GBC61DKSD for high-reliability connectivity solutions.