GBC61DKSI

Heilind Number:SULGBC61DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKSI

Detailed Description

The GBC61DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power setups. Boasting two rows of 122 cantilever contacts with gold plating, it guarantees low contact resistance and enhanced durability. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating offers excellent solderability. Perfect for aerospace, defense, and industrial applications, the GBC61DKSI is a reliable and high-quality connector.