GBC61DKSN

Heilind Number:SULGBC61DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKSN

Detailed Description

Introducing the GBC61DKSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. Offering a 2.54mm pitch and cantilever contact type, it provides secure and efficient connectivity. With a female gender and 122 positions across 2 rows, it accommodates complex PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for a variety of industries, including aerospace, defense, and industrial. Featuring thru-hole termination and matte tin plating, it guarantees easy installation and long-term durability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising on performance. Trust the GBC61DKSN for your critical connectivity needs.