GBC61DKSS

Heilind Number:SULGBC61DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKSS

Detailed Description

Introducing the GBC61DKSS, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female contacts with a 2.54mm pitch, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power transmission. The cantilever contact type and straight orientation facilitate easy mating and un-mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its side hole mount type and thru-hole termination method offer versatile installation options. With 122 positions and a connector height of 15.49mm, it provides ample connectivity in compact designs. The matte tin termination plating ensures solderability and durability. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC61DKSS is the perfect choice for high-reliability connections.