GBC61DKST

Heilind Number:SULGBC61DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKST
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKST

Detailed Description

Introducing the GBC61DKST, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in demanding environments. Featuring a 2.54mm pitch and 122 positions, it offers ample connectivity options. Its cantilever contact type and straight orientation make for easy and secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. The threaded mount type and thru-hole termination method provide stability during installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for applications requiring robust and high-speed connections, the GBC61DKST is the perfect choice for professionals in the electronics industry.