GBC61DKUD

Heilind Number:SULGBC61DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKUD

Detailed Description

Introducing the GBC61DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various circuit board setups. Its 122 positions spread across 2 rows at a 2.54mm pitch offer ample connectivity options. The gold-plated cantilever contacts provide excellent signal integrity, while the matte tin termination plating ensures solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it saves valuable board space. Ideal for use in aerospace, defense, and industrial electronics, the GBC61DKUD is the perfect choice for high-reliability applications.