GBC61DKUI

Heilind Number:SULGBC61DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKUI

Detailed Description

Introducing the GBC61DKUI, a high-performance 2-row female connector designed for PA9T & Phosphor Bronze with a pitch of 2.54mm (0.1in). This threaded mount type connector features thru hole termination, ensuring secure and reliable connections. Crafted with gold-plated phosphor bronze contacts, it offers excellent conductivity and durability, rated for up to 700VAC and 3A. The cantilever contact type and right-angle orientation make it ideal for space-saving PCB applications. With 122 positions and a tail length of 6.35mm (0.25in), it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Its compact design, with a height of 13.97mm (0.55in) and width of 9.4mm (0.37in), suits various electronic systems. The termination plating of matte tin ensures compliance with industry standards. Whether used in board-to-board or card edge connections, the GBC61DKUI is a reliable choice for demanding applications.