GBC61DKUN

Heilind Number:SULGBC61DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKUN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DKUN

Detailed Description

Introducing the GBC61DKUN, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of female connectors, this component offers seamless connectivity in demanding environments. Its PA9T housing and phosphor bronze contacts ensure durability and reliability, meeting stringent industry standards. Featuring a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission with minimal interference. The cantilever contact type and right-angle orientation enable easy mating and secure connections. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic devices. With a temperature range of -65 to 125°C, it performs flawlessly even in harsh conditions. Trust the GBC61DKUN for efficient and dependable board-to-board connections in your designs.