GBC61DKUS

Heilind Number:SULGBC61DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DKUS

Detailed Description

Introducing the GBC61DKUS, a high-performance female board-to-board PCB connector designed for critical applications. Built with PA9T and robust Phosphor Bronze, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capacity, it meets stringent industry standards. Featuring two rows of 122 cantilever contacts with gold plating, it offers excellent conductivity and durability. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 13.97mm height and 9.4mm width, it's ideal for space-constrained designs. Trust the GBC61DKUS for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.