GBC61DRMH

Heilind Number:SULGBC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMH

Detailed Description

Introducing the GBC61DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, 122-position layout allows for versatile connectivity options, while the Wire Wrap termination method guarantees secure and durable connections. The Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, rated for up to 700 VAC and 3 A. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a low profile and straight orientation, makes it easy to integrate into PCB assemblies. Trust the GBC61DRMH for high-reliability connections in your critical systems.