GBC61DRMI

Heilind Number:SULGBC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DRMI

Detailed Description

Introducing the GBC61DRMI, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector guarantees reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 122 loop bellow contact positions and a pitch of 2.54mm, it enables efficient data transfer while ensuring secure cable termination through wire wrap method. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector offers robust performance in varied environments. Its threaded mounting and 14.22mm tail length facilitate easy installation on PCBs, while the matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBC61DRMI sets a new standard in connectivity with its compact design and high-reliability construction. Elevate your electronic systems with this essential component.