GBC61DRMN

Heilind Number:SULGBC61DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMN

Detailed Description

Introducing the GBC61DRMN, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm (.1in), this connector features two rows and 122 positions, making it ideal for complex circuitry setups. The contact material is made of reliable phosphor bronze with gold plating, ensuring excellent conductivity. Its loop bellow contact type and straight orientation provide secure and stable connections. Operating efficiently at temperatures ranging from -65 to 125°C, it guarantees reliability in various environments. The termination method of wire wrap and matte tin plating on the tail length of 14.22mm (.56in) offer ease of installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its compact design, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for space-efficient PCB layouts. Trust in the GBC61DRMN for premium connectivity in your electronic designs.