GBC61DRMS

Heilind Number:SULGBC61DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMS

Detailed Description

The GBC61DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. The female connector with two rows and a side hole mount type offers easy installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 2.54mm, it accommodates dense PCB layouts. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 122 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Classified under the category of high-performance board-to-board connectors, the GBC61DRMS is a reliable solution for your connectivity needs.