GBC61DRMT-S288

Heilind Number:SULGBC61DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMT-S288

Detailed Description

Introducing the GBC61DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, female gender design with a threaded mount type and card extender termination method offers secure and stable integration. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, while the loop bellow contact type accommodates high amperage of up to 3A. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, this connector supports efficient power transmission. With 122 positions, it enables extensive connectivity options while maintaining signal integrity. The connector's straddle orientation and tail length of 13.84mm allow for versatile installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, the GBC61DRMT-S288 is compact yet robust. Its matte tin termination plating ensures corrosion resistance, further enhancing its longevity. A reliable solution for high-reliability applications, this connector is ideal for aerospace, defense, and industrial electronics. Explore the GBC61DRMTS288 and elevate your connectivity needs with uncompromising quality and performance.