GBC61DRMT

Heilind Number:SULGBC61DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMT

Detailed Description

The GBC61DRMT is a high-performance board-to-board PCB connector featuring PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and 0.1-inch spacing, this connector offers precise and secure connections in electronic applications. The female connector, with two rows and 122 positions, is designed for threaded mounting and wire wrap termination, making it ideal for industrial and commercial use. Its loop bellow contact type and gold plating provide excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it offers compact and efficient PCB connectivity without compromising on performance. Whether used in telecommunications, aerospace, or other industries, the GBC61DRMT is a versatile and dependable choice for your connectivity needs.