GBC61DRMZ

Heilind Number:SULGBC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRMZ

Detailed Description

The GBC61DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and reliability. With a low amperage of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The female connector, with two rows and a side hole mount type, is easy to install. Its wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. The GBC61DRMZ is a top choice for engineers seeking a high-reliability connector solution for their PCB designs.