GBC61DRSD

Heilind Number:SULGBC61DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRSD

Detailed Description

The GBC61DRSD is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent industry standards for power transmission. The connector, with its female gender and two rows of contacts, offers versatile connectivity options. Using a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts provide excellent signal integrity and corrosion resistance. With 122 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and loop bellow contact type further enhance its usability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the GBC61DRSD is a top choice for applications requiring reliable and high-speed board-to-board connections.