GBC61DRSH

Heilind Number:SULGBC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRSH

Detailed Description

Introducing the GBC61DRSH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm, this connector features two rows of 122 positions, ensuring reliable connectivity. The contact material, made of PA9T and phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation facilitate easy installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The clearance hole mount type and thru-hole termination method offer secure attachment to PCBs. Measuring 15.49 mm in height and 9.4 mm in width, with a tail length of 4.83 mm, it provides a compact yet robust solution for your connectivity needs. Trust the GBC61DRSH for high-reliability connections in your electronic designs.