GBC61DRSI

Heilind Number:SULGBC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DRSI

Detailed Description

The GBC61DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its Loop Bellow contact type and gold-plated contacts guarantee low contact resistance and high durability. The connector offers 122 positions across 2 rows, with a 2.54mm pitch for easy mating. Designed for through-hole mounting, it provides secure and stable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. Overall, the GBC61DRSI is a reliable and efficient solution for your connectivity needs.