GBC61DRSN

Heilind Number:SULGBC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRSN

Detailed Description

Introducing the GBC61DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capability of 700VAC. With two rows of 122 gold-plated loop bellow contacts on a 2.54mm pitch, it ensures efficient signal transmission. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method with matte tin plating guarantees secure soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GBC61DRSN for your connectivity needs in industries such as aerospace, telecommunications, and more.