GBC61DRSS-S288

Heilind Number:SULGBC61DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DRSS-S288

Detailed Description

Introducing our GBC61DRSS-S288 Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 122 positions for seamless integration. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable signal transmission. The contact plating of Gold guarantees optimal conductivity, while the termination method of Card Extender with Matte Tin plating offers secure attachment to PCBs. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. With a compact height of 15.49mm and width of 9.4mm, it allows for efficient PCB layout. Its Loop Bellow contact type and Straddle orientation further enhance performance. Trust in the GBC61DRSS-S288 for your critical connectivity needs.