GBC61DRSS

Heilind Number:SULGBC61DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DRSS

Detailed Description

Introducing the GBC61DRSS, a high-performance PA9T & PHOSPHOR BRONZE .0 connector designed for female gender applications. With two rows and a side hole mount type, this connector guarantees secure and stable connections. Featuring a termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity. With a pitch of 2.54 mm (.1 in) and voltage rating of 700 VAC, it meets rigorous electrical requirements. The Loop Bellow contact type and straight orientation make it versatile for various setups. Boasting 122 positions and a tail length of .19 in (4.83 mm), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. With a compact connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it's space-efficient. The termination plating of Matte Tin ensures durability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GBC61DRSS is a reliable solution for your connectivity needs.