GBC61DRST

Heilind Number:SULGBC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DRST

Detailed Description

Introducing the GBC61DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 122 positions across two rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the compact design of the GBC61DRST optimizes space utilization on circuit boards. With matte tin termination plating and compliance with industry standards, this connector ensures high performance and reliability in various electronic systems.