GBC61DTAD

Heilind Number:SULGBC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTAD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTAD

Detailed Description

The GBC61DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout design. Gold-plated contacts provide excellent conductivity and corrosion resistance. With 122 positions and a pitch of 2.54mm, it allows for high-density interconnects. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial settings. The GBC61DTAD is RoHS compliant and meets industry standards, making it a dependable choice for your connectivity needs.