| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DTAN |
GBC61DTAN
| Heilind Number: | SULGBC61DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DTAN |
| ECAD Model: |
Specifications
Detailed Description
The GBC61DTAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 122 positions, this connector offers ample connectivity options. The female gender and right-angle orientation make it versatile for various applications. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures stable performance. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure solder connections. Perfect for industrial and commercial use, the GBC61DTAN is a reliable component for your electronic assemblies.

