GBC61DTAS

Heilind Number:SULGBC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTAS

Detailed Description

The GBC61DTAS board-to-board PCB connector is a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various applications. Its right-angle orientation and side-hole mounting offer versatility in PCB layouts. The connector's loop bellow contact type provides secure connections, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 122 positions across two rows and a compact design measuring 15.49mm in height and 9.4mm in width, the GBC61DTAS is ideal for space-constrained PCB assemblies. Trusted for its quality and performance, this connector is a crucial component in ensuring seamless connectivity in electronic systems.