GBC61DTAT

Heilind Number:SULGBC61DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTAT

Detailed Description

Introducing the GBC61DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its dual-row configuration, threaded mount type, and right-angle orientation offer versatility in installation. Boasting a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it supports high-speed data and power connectivity with ease. The Loop Bellow contact type and Matte Tin termination plating further enhance its durability and conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in aerospace, military, and industrial applications. With 122 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options while maintaining a compact design. Trust the GBC61DTAT for secure and efficient board-to-board connections in your critical systems.