GBC61DTBD

Heilind Number:SULGBC61DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTBD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTBD

Detailed Description

Introducing the GBC61DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and a pitch of 2.54mm, this connector boasts a female gender and right-angle orientation, making it ideal for space-constrained installations. Its contact material is precision-engineered from PA9T and phosphor bronze, ensuring reliable conductivity. Gold-plated contacts guarantee optimal signal transmission, even in high-voltage environments up to 700 VAC. With a contact type of Loop Bellow, this connector offers secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. The termination method is through-hole, with a termination plating of matte tin for added durability. With 122 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Whether for aerospace, military, or industrial applications, the GBC61DTBD delivers unmatched performance and reliability.