GBC61DTBH

Heilind Number:SULGBC61DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTBH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTBH

Detailed Description

Introducing the GBC61DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and precision-engineered with Phosphor Bronze contacts plated with Gold, this connector offers exceptional conductivity and durability. With a 3A amperage rating and a maximum voltage of 700VAC, it ensures reliable power transmission. Featuring a right-angle orientation and a dual-row configuration with 122 positions, it allows for efficient signal routing. The Thru Hole termination method and Matte Tin plating guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-efficient connectivity solutions. Trust the GBC61DTBH for your critical PCB interconnection needs.