GBC61DTBN

Heilind Number:SULGBC61DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTBN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTBN

Detailed Description

The GBC61DTBN is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, it ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector, with two rows and 122 positions, offers ample connectivity options. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The right-angle orientation and no mounting requirement make it versatile for PCB assembly. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating ensures durability. Overall, the GBC61DTBN is a top choice for high-reliability board-to-board connections.