GBC61DTBS

Heilind Number:SULGBC61DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTBS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTBS

Detailed Description

Introducing our GBC61DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and Phosphor Bronze construction, this connector offers durability and reliable conductivity. Featuring a 2.54mm pitch, it allows for precise and secure connections. The gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in installation. With a 700 VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its two rows and 122 positions provide ample connectivity options, and the thru-hole termination method with matte tin plating guarantees a strong and lasting bond. Compact yet robust, the GBC61DTBS is the perfect choice for high-reliability electronic systems.