GBC61DTBT

Heilind Number:SULGBC61DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTBT

Detailed Description

The GBC61DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and voltage capability of 700 VAC, it meets stringent electrical requirements. The female connector with two rows and threaded mount type offers secure attachment. Using a thru-hole termination method and gold-plated contacts on loop bellow, it guarantees efficient signal transmission. With 122 positions and a pitch of 2.54mm, it enables high-density connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact design with dimensions of 15.49mm x 9.4mm make it space-efficient. The matte tin termination plating ensures solderability. Overall, the GBC61DTBT is a top choice for applications in aerospace, defense, and industrial sectors. (Word count: 137)