GBC61DTKD-S288

Heilind Number:SULGBC61DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTKD-S288

Detailed Description

The GBC61DTKD-S288 is a high-quality board-to-board PCB connector designed for precision performance in electronic assemblies. Featuring two rows of female connectors with a pitch of 2.54mm, this connector ensures secure and reliable connections in tight spaces. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets the stringent requirements of industrial applications. The connector's loop bellow contact type and straddle orientation further enhance its stability during operation. With 122 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating adds to its durability and longevity. The GBC61DTKD-S288 is the ideal choice for demanding electronic systems that require high reliability and efficiency.