GBC61DTKD

Heilind Number:SULGBC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTKD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTKD

Detailed Description

The GBC61DTKD is a high-performance 2-row female connector designed for board-to-board and card edge connectivity. With a pitch of 2.54mm, it offers precise alignment for 122 positions, ensuring reliable data and power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees durability and excellent conductivity. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for various industrial applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it ensures stable performance even in harsh environments. Compact in size with dimensions of 15.49mm x 9.4mm, it is ideal for space-constrained designs. Whether in aerospace, telecommunications, or automotive industries, the GBC61DTKD connector meets the highest standards of quality and reliability.