GBC61DTKH

Heilind Number:SULGBC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTKH

Detailed Description

Introducing the GBC61DTKH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is ideal for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The female connector, with two rows and 122 positions, offers ample connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and matte tin termination further enhance its functionality. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Perfect for industrial and electronic devices, the GBC61DTKH guarantees high-reliability performance.