GBC61DTKI

Heilind Number:SULGBC61DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTKI

Detailed Description

Introducing the GBC61DTKI Board to Board PCB Connector, a high-performance electronic component designed for precision connectivity in demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-sensitive systems. The connector's threaded mount and thru-hole termination method guarantee secure attachment to PCBs, while its straight orientation and loop bellow contact type facilitate seamless mating. Boasting 122 positions across two rows and a pitch of 2.54mm, it enables efficient data transfer. Operating flawlessly within a wide temperature range from -65 to 125°C, the GBC61DTKI is a dependable choice for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, with a height of .61 inches and a width of .37 inches, makes it suitable for space-constrained installations. With matte tin termination plating for enhanced durability, this connector is a crucial component in modern electronic systems. Trust in the GBC61DTKI for robust and efficient board-to-board connections.