| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGBC61DTKN |
GBC61DTKN
| Heilind Number: | SULGBC61DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DTKN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with 122 positions, allowing for secure and efficient connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industrial standards. The termination method is Thru Hole, offering easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its straight orientation and low-profile design with a height of 15.49mm and width of 9.4mm make it suitable for compact PCB layouts. Trust the GBC61DTKN for seamless and robust board-to-board connections.

