GBC61DTMD-S189

Heilind Number:SULGBC61DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DTMD-S189

Detailed Description

Introducing SKU GBC61DTMD-S189, a high-performance board to board PCB connector designed for precision applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method guarantees secure connection. With 122 positions and a pitch of 2.54mm, this connector is perfect for compact designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's sleek design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. With matte tin termination plating, it ensures longevity and performance. Whether for industrial machinery, telecommunications, or aerospace applications, this connector, part of our premium GBC61DTMDS189 series, meets the highest standards of quality and reliability.