GBC61DTMD

Heilind Number:SULGBC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTMD

Detailed Description

Introducing SKU GBC61DTMD, a high-performance PA9T and Phosphor Bronze connector designed for optimal connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows and a clearance hole mount type for easy installation. Its Thru Hole termination method ensures secure connections, while the gold-plated Phosphor Bronze contacts guarantee reliable signal transmission. Operating in an extensive temperature range from -65 to 125°C, this right-angle connector with Loop Bellow contact type is ideal for various applications. With 122 positions and a tail length of 6.35mm, it offers versatility in PCB and card edge connections. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained environments. Terminated with matte tin plating, it ensures durability and long-term performance. Whether for industrial, commercial, or aerospace use, this GBC61DTMD connector is a dependable choice for your connectivity needs.