GBC61DTMH

Heilind Number:SULGBC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DTMH

Detailed Description

The GBC61DTMH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a gender of female and two rows of 122 positions each, it offers ample connectivity options. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and right-angle orientation, it allows for secure and space-efficient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its loop bellow contact type and thru-hole termination method further enhance its durability and stability. The matte tin termination plating guarantees long-term performance. Compact in size with dimensions of 9.4 mm in width and 15.49 mm in height, the GBC61DTMH is perfect for use in compact electronic devices. Whether you're designing aerospace systems, medical equipment, or industrial machinery, this connector delivers the reliability and performance you need.