GBC61DTMI

Heilind Number:SULGBC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTMI

Detailed Description

The GBC61DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction, this connector is ideal for use in aerospace, military, and industrial environments. It offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and 122 positions, it allows for precise and secure connections. The termination method is through-hole, ensuring easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The threaded mount type and right-angle orientation further enhance its versatility. Trust the GBC61DTMI for high-reliability connectivity in your critical systems.