GBC61DTMN

Heilind Number:SULGBC61DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTMN

Detailed Description

The GBC61DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 122 positions, making it ideal for dense PCB layouts. Its right-angle orientation and through-hole termination method provide secure and space-efficient mounting. Gold-plated contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, the GBC61DTMN is perfect for aerospace, military, and industrial use. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into electronic assemblies. The matte tin termination plating ensures solderability and durability. Trust in the GBC61DTMN for robust and high-reliability board-to-board connections.