| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DTMS |
GBC61DTMS
| Heilind Number: | SULGBC61DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The 2.54mm pitch and right-angle orientation, along with 122 positions and side-hole mount type, offer versatility in design layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GBC61DTMS for seamless connectivity in your next project.

