GBC61DTMT

Heilind Number:SULGBC61DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DTMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DTMT

Detailed Description

The GBC61DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in industrial environments. This female connector offers dual-row threading for secure mounting, accommodating a pitch of 2.54mm. The loop bellow contact type with gold plating guarantees excellent signal transmission with a voltage rating of 700 VAC and an amperage of 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and other rugged setups. With 122 positions and a right-angle orientation, it enables efficient PCB connections. The Matte Tin termination plating enhances durability. Compact in size, measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution. Trusted for its quality and performance, the GBC61DTMT is a reliable choice for critical electronic systems.