GBC65DCAD-S189

Heilind Number:SULGBC65DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCAD-S189

Detailed Description

The GBC65DCAD-S189 is a high-performance female PCB connector designed for demanding applications. Featuring two rows of Hairpin contacts made from PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm, it offers precise connectivity on PCBs. The Right Angle orientation and Clearance Hole mount type make it versatile for various board layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 130 positions and Matte Tin termination plating, it guarantees secure and durable connections. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, ideal for hi-rel applications. Trusted for its quality and performance, the GBC65DCAD-S189 is a top choice for professionals in the electronics industry.