GBC65DCAH

Heilind Number:SULGBC65DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCAH

Detailed Description

Introducing the GBC65DCAH, a high-quality board-to-board PCB connector engineered for reliability and performance. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures secure and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding applications. The hairpin contact design and right-angle orientation offer easy and stable connections, while the clearance hole mount type and thru-hole termination method allow for convenient installation. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The matte tin termination plating ensures long-term durability. Whether it's for industrial, aerospace, or telecommunications applications, the GBC65DCAH is the perfect choice for reliable board-to-board connections.