GBC65DCAI

Heilind Number:SULGBC65DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCAI

Detailed Description

Introducing the GBC65DCAI, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and 130 positions spread across two rows, this connector allows for precise and secure connections on your PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation offer flexibility in design and installation. Operating at a wide temperature range of -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is reliable in harsh environments. The threaded mount type and through-hole termination method provide sturdy attachment to the board. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the GBC65DCAI for your critical PCB connectivity needs.