GBC65DCAN-S189

Heilind Number:SULGBC65DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCAN-S189

Detailed Description

Introducing the GBC65DCAN-S189, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring reliable power transmission with an amperage rating of 3A. Its female gender, two rows, and right-angle orientation offer versatile installation options. With a contact material of phosphor bronze and gold plating, signal integrity is guaranteed, even in high-voltage environments reaching 700VAC. The Hairpin contact type and thru-hole termination method further enhance durability and stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly onto PCBs. The matte tin termination plating ensures long-term performance. Perfect for critical applications, the GBC65DCAN-S189 is a reliable choice for engineers seeking top-notch connectivity solutions.