GBC65DCAN

Heilind Number:SULGBC65DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCAN

Detailed Description

Introducing the GBC65DCAN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring a female gender and two rows, it offers versatility in connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it ideal for space-saving installations. With 130 positions and a pitch of 2.54mm, precise connections are easily achieved. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The termination method of thru-hole and matte tin plating enhance soldering efficiency. Measuring at .61in in height and 9.4mm in width, it is compact yet robust. Whether for industrial or consumer electronics, the GBC65DCAN ensures high-reliability connectivity.