GBC65DCAT-S189

Heilind Number:SULGBC65DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC65DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC65DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC65DCAT-S189

Detailed Description

Introducing the GBC65DCAT-S189, a high-quality board-to-board PCB connector designed for precision performance in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connection. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type offer versatile installation options, while the thru-hole termination method guarantees reliable soldering. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environmental conditions. With 130 positions and a tail length of 2.54mm, it provides ample connectivity for complex circuitry. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Its matte tin termination plating ensures compliance with RoHS standards. Whether in aerospace, defense, or industrial electronics, the GBC65DCAT-S189 is a trusted solution for high-reliability connectivity.